6V 4.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WDU6-800

DigiKey Part Number
237-2325-ND
Manufacturer
Manufacturer Product Number
WDU6-800
Description
AC/DC WALL MOUNT ADAPTER 6V 4.8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6V 4.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WDU6-800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
800mA
Manufacturer
Triad Magnetics
Power (Watts)
4.8 W
Series
Polarization
Positive Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
120VAC
Size / Dimension
2.76" L x 1.97" W x 1.61" H (70.0mm x 50.0mm x 41.0mm)
Voltage - Output
6V
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Factory Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,42000 €18,42 €
516,93400 €84,67 €
1016,33200 €163,32 €
2515,57080 €389,27 €
5015,01840 €750,92 €
10014,48570 €1.448,57 €
25013,81040 €3.452,60 €
50013,32062 €6.660,31 €
Manufacturers Standard Package
Unit Price without VAT:18,42000 €
Unit Price with VAT:22,28820 €