Direct



FD5-120 | |
|---|---|
DigiKey Part Number | 237-1667-ND |
Manufacturer | |
Manufacturer Product Number | FD5-120 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 120V Secondary 100mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD5-120 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 71.42mm L x 34.93mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) 120V | Voltage - Isolation 2500VAC |
Current - Output (Max) 100mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD5-120-B | Triad Magnetics | 0 | FD5-120-B-ND | 10,62000 € | Direct |
| DP-241-5-120 | Signal Transformer | 21 | DP-241-5-120-ND | 15,83000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,85020 € |



