


TPS92530QPKDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92530QPKDRQ1TR-ND - Tape & Reel (TR) 296-TPS92530QPKDRQ1CT-ND - Cut Tape (CT) 296-TPS92530QPKDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92530QPKDRQ1 |
Description | IC LED DVR REGULATOR 2A 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92530QPKDRQ1 Models |
Category | Voltage - Output 61V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 3 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 48-PowerTQFP |
Voltage - Supply (Max) 65V | Supplier Device Package 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13300 € | 31,33 € |
| 25 | 2,88560 € | 72,14 € |
| 100 | 2,61400 € | 261,40 € |
| 250 | 2,48780 € | 621,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34199 € | 2.341,99 € |
| 2.000 | 2,28907 € | 4.578,14 € |
| 3.000 | 2,26258 € | 6.787,74 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,98520 € |

