


TXLN 150-105 | |
|---|---|
DigiKey Part Number | 1951-TXLN150-105-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 150-105 |
Description | AC/DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 150-105 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.40" L x 3.90" W x 1.18" H (188.0mm x 99.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 30 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 € | 68,84 € |
| 5 | 65,56800 € | 327,84 € |
| 10 | 64,20600 € | 642,06 € |
| 25 | 62,44920 € | 1.561,23 € |
| 50 | 61,15160 € | 3.057,58 € |
| 100 | 59,88100 € | 5.988,10 € |
| Unit Price without VAT: | 68,84000 € |
|---|---|
| Unit Price with VAT: | 83,29640 € |

