
TSPC 050-124HL | |
|---|---|
DigiKey Part Number | 1951-TSPC050-124HL-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 050-124HL |
Description | 50W AC/DC POWER SUPPLY IN A DIN- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.1A |
Category | Current - Output (Max) 2.1A |
Manufacturer Traco Power | Power (Watts) 50W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 3.56" L x 1.45" W x 4.33" H (90.4mm x 36.8mm x 110.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 24V | Standard Number 60950-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,31000 € | 73,31 € |
| Unit Price without VAT: | 73,31000 € |
|---|---|
| Unit Price with VAT: | 88,70510 € |



