
TMF 10112 | |
|---|---|
DigiKey Part Number | TMF10112-ND |
Manufacturer | |
Manufacturer Product Number | TMF 10112 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 833mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMF 10112 Models |
Category | Power (Watts) 10 W |
Manufacturer Traco Power | Applications ITE (Commercial), Medical |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.06" L x 1.06" W x 0.75" H (52.2mm x 26.8mm x 19.0mm) |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 833mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,22000 € | 30,22 € |
| 5 | 28,78200 € | 143,91 € |
| 10 | 28,18300 € | 281,83 € |
| 25 | 27,41160 € | 685,29 € |
| 50 | 26,84200 € | 1.342,10 € |
| 100 | 26,28430 € | 2.628,43 € |
| 250 | 25,56484 € | 6.391,21 € |
| Unit Price without VAT: | 30,22000 € |
|---|---|
| Unit Price with VAT: | 36,56620 € |

