Enclosed DC DC Converter 1 Output 5V 4A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 5V 4A 160V Input
TEQ 20WIR
TEQ 20WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 20-7211WIR

DigiKey Part Number
1951-2751-ND
Manufacturer
Manufacturer Product Number
TEQ 20-7211WIR
Description
DC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 4A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 20-7211WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Manufacturer
Traco Power
Power (Watts)
20W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
86%
Type
Enclosed
Operating Temperature
-40°C ~ 93°C (With Derating)
Voltage - Input (Min)
43V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Number of Outputs
1
Base Product Number
Voltage - Output 1
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1132,51000 €132,51 €
5127,56200 €637,81 €
10125,48700 €1.254,87 €
25122,79200 €3.069,80 €
50120,78920 €6.039,46 €
Manufacturers Standard Package
Unit Price without VAT:132,51000 €
Unit Price with VAT:160,33710 €