



TEN 60-7218WIR | |
|---|---|
DigiKey Part Number | 1951-TEN60-7218WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-7218WIR |
Description | DC DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.25A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-7218WIR Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,64000 € | 111,64 € |
| 5 | 107,47600 € | 537,38 € |
| 10 | 105,72800 € | 1.057,28 € |
| 25 | 103,45800 € | 2.586,45 € |
| 50 | 101,77160 € | 5.088,58 € |
| Unit Price without VAT: | 111,64000 € |
|---|---|
| Unit Price with VAT: | 135,08440 € |

