MFR Recommended

TLP701F(ABB-TP,F) | |
|---|---|
DigiKey Part Number | 264-TLP701F(ABB-TPF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP701F(ABB-TP,F) |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Output Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
Technology Optical Coupling | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Number of Channels 1 | Supplier Device Package 6-SDIP Gull Wing |
Voltage - Isolation 5000Vrms | Approval Agency TUV, UR |
Common Mode Transient Immunity (Min) 10kV/µs | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP5701(TP4,E | Toshiba Semiconductor and Storage | 148 | 264-TLP5701(TP4,ECT-ND | 1,21000 € | MFR Recommended |


