



TLP3548(F | |
|---|---|
DigiKey Part Number | TLP3548(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3548(F |
Description | SSR RELAY SPST-NO 400MA 0-400V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 5 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency CSA, cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.64VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401CR | Omron Electronics Inc-EMC Div | 150 | 39-G3VM-401CR-ND | 9,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 6,11200 € | 61,12 € |
| 25 | 5,83600 € | 145,90 € |
| 50 | 5,63600 € | 281,80 € |
| 100 | 5,44270 € | 544,27 € |
| 250 | 5,19692 € | 1.299,23 € |
| 500 | 5,01838 € | 2.509,19 € |
| 1.000 | 4,84579 € | 4.845,79 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,30060 € |


