
TLP183(GRL,E | |
|---|---|
DigiKey Part Number | TLP183(GRLE-ND |
Manufacturer | |
Manufacturer Product Number | TLP183(GRL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 500µA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 200% @ 500µA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP183(GRL-TPL,E | Toshiba Semiconductor and Storage | 3.144 | TLP183(GRL-TPLECT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31500 € | 3,15 € |
| 125 | 0,22024 € | 27,53 € |
| 500 | 0,18668 € | 93,34 € |
| 1.000 | 0,17351 € | 173,51 € |
| 2.000 | 0,16231 € | 324,62 € |
| 5.000 | 0,15005 € | 750,25 € |
| 10.000 | 0,14240 € | 1.424,00 € |
| 25.000 | 0,13406 € | 3.351,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

