Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC74LCX14FT-ELK | |
|---|---|
DigiKey Part Number | TC74LCX14FT-ELKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74LCX14FT-ELK |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.3V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.35V ~ 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX14FT | Toshiba Semiconductor and Storage | 2.930 | 264-74LCX14FTCT-ND | 0,25000 € | Direct |
| 74LCX14MTCX | onsemi | 0 | 74LCX14MTCXCT-ND | 0,33000 € | Similar |
| 74LVC14APW,118 | Nexperia USA Inc. | 50.029 | 1727-3074-1-ND | 0,17000 € | Similar |
| MC74LCX14DTG | onsemi | 2.887 | MC74LCX14DTGOS-ND | 0,59000 € | Similar |
| MC74LCX14DTR2G | onsemi | 0 | MC74LCX14DTR2GOSCT-ND | 0,34000 € | Similar |







