Parametric Equivalent
Parametric Equivalent
Similar

RN2116,LF(CT | |
|---|---|
DigiKey Part Number | RN2116LF(CTTR-ND - Tape & Reel (TR) RN2116LF(CTCT-ND - Cut Tape (CT) RN2116LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2116,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2116,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SSM |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2116,LF(CT | Toshiba Semiconductor and Storage | 0 | RN2116LF(CTCT-ND | 0,17000 € | Parametric Equivalent |
| RN2116,LXHF(CT | Toshiba Semiconductor and Storage | 6.000 | 264-RN2116LXHF(CT-ND | 0,26000 € | Parametric Equivalent |
| PDTA143XM,315 | Nexperia USA Inc. | 0 | 1727-3024-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06330 € | 6,33 € |
| 500 | 0,04608 € | 23,04 € |
| 1.000 | 0,04048 € | 40,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03334 € | 100,02 € |
| 6.000 | 0,02973 € | 178,38 € |
| 9.000 | 0,02789 € | 251,01 € |
| 15.000 | 0,02581 € | 387,15 € |
| 21.000 | 0,02459 € | 516,39 € |
| 30.000 | 0,02339 € | 701,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |



