Direct
Similar
Similar

RN1905,LF | |
|---|---|
DigiKey Part Number | RN1905LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1905,LF |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1905,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1905,LF(CT | Toshiba Semiconductor and Storage | 46 | RN1905LF(CTCT-ND | 0,21000 € | Direct |
| SMUN5231DW1T1G | onsemi | 0 | 488-SMUN5231DW1T1GCT-ND | 0,23000 € | Similar |
| SMUN5235DW1T3G | onsemi | 0 | 488-SMUN5235DW1T3GCT-ND | 0,25000 € | Similar |



