Similar
Similar
Similar
Similar

RN1111,LF(CT | |
|---|---|
DigiKey Part Number | RN1111LF(CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1111,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
EDA/CAD Models | RN1111,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 Only | Supplier Device Package SSM |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144GE-7-F | Diodes Incorporated | 3.000 | DDTC144GE-FDICT-ND | 0,04868 € | Similar |
| DTC114TET1G | onsemi | 5.319 | DTC114TET1GOSCT-ND | 0,16000 € | Similar |
| DTC114TETL | Rohm Semiconductor | 3.578 | DTC114TETLCT-ND | 0,27000 € | Similar |
| DTC143TETL | Rohm Semiconductor | 5.205 | DTC143TETLCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03145 € | 94,35 € |
| 6.000 | 0,02805 € | 168,30 € |
| 9.000 | 0,02631 € | 236,79 € |
| 15.000 | 0,02435 € | 365,25 € |
| 21.000 | 0,02319 € | 486,99 € |
| 30.000 | 0,02207 € | 662,10 € |
| Unit Price without VAT: | 0,03145 € |
|---|---|
| Unit Price with VAT: | 0,03805 € |




