
2SC6139,T2F(M | |
|---|---|
DigiKey Part Number | 2SC6139T2F(M-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6139,T2F(M |
Description | TRANS NPN 160V 1.5A MSTM |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 1 W Through Hole MSTM |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-71 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package MSTM |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TTC004B,Q | Toshiba Semiconductor and Storage | 9.194 | TTC004BQ-ND | 0,85000 € | Similar |


