
2SC4793,YHF(M | |
|---|---|
DigiKey Part Number | 2SC4793YHF(M-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4793,YHF(M |
Description | TRANS NPN 230V 1A TO-220NIS |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 1 A 100MHz 2 W Through Hole TO-220NIS |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package TO-220NIS |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

