Bipolar (BJT) Transistor PNP 50 V 1.7 A 500 mW Surface Mount UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2195,LF

DigiKey Part Number
2SA2195LFTR-ND - Tape & Reel (TR)
2SA2195LFCT-ND - Cut Tape (CT)
2SA2195LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2195,LF
Description
TRANS PNP 50V 1.7A UFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 1.7 A 500 mW Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
2SA2195,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 300mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500 mW
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.7 A
Package / Case
3-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
UFM
Vce Saturation (Max) @ Ib, Ic
200mV @ 33mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
1000,23410 €23,41 €
5000,17736 €88,68 €
1.0000,15905 €159,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13576 €407,28 €
6.0000,12403 €744,18 €
9.0000,11805 €1.062,45 €
15.0000,11133 €1.669,95 €
21.0000,10735 €2.254,35 €
30.0000,10349 €3.104,70 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €