


XC6902N601ER-G | |
|---|---|
DigiKey Part Number | XC6902N601ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6902N601ER-G |
Description | IC REG LINEAR -6V 200MA 6-USPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFDFN Exposed Pad |
Voltage - Input (Max) -16V | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Output (Min/Fixed) -6V | Base Product Number |
Voltage Dropout (Max) 0.105V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37996 € | 1.139,88 € |
| Unit Price without VAT: | 0,37996 € |
|---|---|
| Unit Price with VAT: | 0,45975 € |

