Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6808A4C18R-G | |
|---|---|
DigiKey Part Number | XC6808A4C18R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6808A4C18R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Reverse Current |
Manufacturer Torex Semiconductor Ltd | Charge Current - Max 40mA |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-USP-B07 (1.8x2) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6808A2C18R-G | Torex Semiconductor Ltd | 0 | XC6808A2C18R-G-ND | 0,57126 € | Parametric Equivalent |
| XC6808A2C28R-G | Torex Semiconductor Ltd | 0 | XC6808A2C28R-G-ND | 0,57126 € | Parametric Equivalent |
| XC6808A2C38R-G | Torex Semiconductor Ltd | 0 | XC6808A2C38R-G-ND | 0,57126 € | Parametric Equivalent |
| XC6808A2C48R-G | Torex Semiconductor Ltd | 0 | XC6808A2C48R-G-ND | 0,57126 € | Parametric Equivalent |
| XC6808A3C18R-G | Torex Semiconductor Ltd | 0 | XC6808A3C18R-G-ND | 0,57126 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57126 € | 2.856,30 € |
| Unit Price without VAT: | 0,57126 € |
|---|---|
| Unit Price with VAT: | 0,69122 € |


