


XC6701D602PR-G | |
|---|---|
DigiKey Part Number | 893-XC6701D602PR-GTR-ND - Tape & Reel (TR) 893-XC6701D602PR-GCT-ND - Cut Tape (CT) 893-XC6701D602PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701D602PR-G |
Description | IC REG LINEAR 6V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 28V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,58280 € | 14,57 € |
| 100 | 0,51360 € | 51,36 € |
| 250 | 0,48068 € | 120,17 € |
| 500 | 0,46082 € | 230,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44446 € | 444,46 € |
| 2.000 | 0,43100 € | 862,00 € |
| 3.000 | 0,42426 € | 1.272,78 € |
| 5.000 | 0,41679 € | 2.083,95 € |
| 7.000 | 0,41243 € | 2.887,01 € |
| 10.000 | 0,40823 € | 4.082,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

