


XC6223T121MR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T121MR-GTR-ND - Tape & Reel (TR) 893-XC6223T121MR-GCT-ND - Cut Tape (CT) 893-XC6223T121MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T121MR-G |
Description | IC REG LINEAR 1.2V 300MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.63V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6223N121MR-G | Torex Semiconductor Ltd | 65 | 893-XC6223N121MR-GCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28560 € | 7,14 € |
| 100 | 0,24850 € | 24,85 € |
| 250 | 0,23072 € | 57,68 € |
| 500 | 0,22000 € | 110,00 € |
| 1.000 | 0,21117 € | 211,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20025 € | 600,75 € |
| 6.000 | 0,19491 € | 1.169,46 € |
| 9.000 | 0,19224 € | 1.730,16 € |
| 15.000 | 0,18927 € | 2.839,05 € |
| 21.000 | 0,18754 € | 3.938,34 € |
| 30.000 | 0,18588 € | 5.576,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

