Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222A13BMR-G

DigiKey Part Number
893-XC6222A13BMR-GTR-ND - Tape & Reel (TR)
893-XC6222A13BMR-GCT-ND - Cut Tape (CT)
893-XC6222A13BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222A13BMR-G
Description
IC REG LINEAR 1.35V 700MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6222A13BMR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.35V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.57V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47500 €4,75 €
250,42640 €10,66 €
1000,37370 €37,37 €
2500,34848 €87,12 €
5000,33328 €166,64 €
1.0000,32078 €320,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30534 €916,02 €
6.0000,29779 €1.786,74 €
9.0000,29400 €2.646,00 €
15.0000,28981 €4.347,15 €
21.0000,28736 €6.034,56 €
30.0000,28500 €8.550,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €