


XC6220B121MR-G | |
|---|---|
DigiKey Part Number | 893-1129-2-ND - Tape & Reel (TR) 893-1129-1-ND - Cut Tape (CT) 893-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B121MR-G |
Description | IC REG LINEAR 1.2V 1A SOT-25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B121MR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.46V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54160 € | 13,54 € |
| 100 | 0,47660 € | 47,66 € |
| 250 | 0,44564 € | 111,41 € |
| 500 | 0,42698 € | 213,49 € |
| 1.000 | 0,41420 € | 414,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39263 € | 1.177,89 € |
| 6.000 | 0,38334 € | 2.300,04 € |
| 9.000 | 0,37869 € | 3.408,21 € |
| 15.000 | 0,37354 € | 5.603,10 € |
| 21.000 | 0,37053 € | 7.781,13 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

