


XC6218P252NR-G | |
|---|---|
DigiKey Part Number | 893-1086-2-ND - Tape & Reel (TR) 893-1086-1-ND - Cut Tape (CT) 893-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6218P252NR-G |
Description | IC REG LINEAR 2.5V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6218P252NR-G Models |
Category | Voltage Dropout (Max) 0.37V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 µA |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35040 € | 8,76 € |
| 100 | 0,30560 € | 30,56 € |
| 250 | 0,28440 € | 71,10 € |
| 500 | 0,27160 € | 135,80 € |
| 1.000 | 0,26106 € | 261,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24805 € | 744,15 € |
| 6.000 | 0,24168 € | 1.450,08 € |
| 9.000 | 0,23849 € | 2.146,41 € |
| 15.000 | 0,23495 € | 3.524,25 € |
| 21.000 | 0,23289 € | 4.890,69 € |
| 30.000 | 0,23090 € | 6.927,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

