
XC6138NAQEMR-G | |
|---|---|
DigiKey Part Number | 893-XC6138NAQEMR-GTR-ND - Tape & Reel (TR) 893-XC6138NAQEMR-GCT-ND - Cut Tape (CT) 893-XC6138NAQEMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6138NAQEMR-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Series | Reset Timeout 156.5µs Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 17.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29553 € | 886,59 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

