Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6129C35B9R-G | |
|---|---|
DigiKey Part Number | XC6129C35B9R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6129C35B9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 50µs Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6129C35A9R-G | Torex Semiconductor Ltd | 0 | XC6129C35A9R-G-ND | 0,17151 € | Parametric Equivalent |
| XC6129C35C9R-G | Torex Semiconductor Ltd | 0 | XC6129C35C9R-G-ND | 0,17151 € | Parametric Equivalent |
| XC6129C35D9R-G | Torex Semiconductor Ltd | 0 | XC6129C35D9R-G-ND | 0,17151 € | Parametric Equivalent |
| XC6129C35E9R-G | Torex Semiconductor Ltd | 0 | XC6129C35E9R-G-ND | 0,17151 € | Parametric Equivalent |
| XC6129C35F9R-G | Torex Semiconductor Ltd | 0 | XC6129C35F9R-G-ND | 0,17151 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17151 € | 857,55 € |
| Unit Price without VAT: | 0,17151 € |
|---|---|
| Unit Price with VAT: | 0,20753 € |


