
UC2874N-1 | |
|---|---|
DigiKey Part Number | UC2874N-1-ND |
Manufacturer | |
Manufacturer Product Number | UC2874N-1 |
Description | IC REG CTRLR BUCK 18DIP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2874N-1 Models |
Category | Frequency - Switching Up to 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Soft Start |
Function Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Buck | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 18-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 36V |

