
TXU0202QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0202QDCURQ1TR-ND - Tape & Reel (TR) 296-TXU0202QDCURQ1CT-ND - Cut Tape (CT) 296-TXU0202QDCURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0202QDCURQ1 |
Description | IC XLTR VL UNI-DIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0202QDCURQ1 Models |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer Texas Instruments | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.08 V ~ 5.5 V | Base Product Number |
Voltage - VCCB 1.08 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXU0102QDCURQ1 | Texas Instruments | 14.690 | 296-TXU0102QDCURQ1CT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,72800 € | 18,20 € |
| 100 | 0,64460 € | 64,46 € |
| 250 | 0,60480 € | 151,20 € |
| 500 | 0,58852 € | 294,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53668 € | 1.610,04 € |
| 6.000 | 0,52474 € | 3.148,44 € |
| 9.000 | 0,51877 € | 4.668,93 € |
| 15.000 | 0,51214 € | 7.682,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |











