Similar

TPS54239EEVM-056 | |
|---|---|
DigiKey Part Number | 296-52506-ND |
Manufacturer | |
Manufacturer Product Number | TPS54239EEVM-056 |
Description | EVAL BOARD FOR TPS54239E |
Customer Reference | |
Detailed Description | TPS54239E SWIFT™, D-CAP2™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 23V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 600kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54239E |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54239EVM-056 | Texas Instruments | 0 | 296-49311-ND | 52,06000 € | Similar |


