Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3703A7080DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A7080DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A7080DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A7080DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7080DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 6-WFDFN |
Voltage - Threshold 0.8V | Supplier Device Package 6-WSON (1.5x1.5) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3703A4080DSER | Texas Instruments | 0 | 296-TPS3703A4080DSERCT-ND | 1,46000 € | Parametric Equivalent |
| TPS3703B3080DSERQ1 | Texas Instruments | 3.152 | 296-TPS3703B3080DSERQ1CT-ND | 2,24000 € | Parametric Equivalent |
| TPS3703E4080DSERQ1 | Texas Instruments | 4.681 | 296-TPS3703E4080DSERQ1CT-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26523 € | 3.795,69 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |


