Direct

TPA3007D1PWRG4 | |
|---|---|
DigiKey Part Number | TPA3007D1PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3007D1PWRG4 |
Description | IC AMP CLASS D MONO 6.5W 24TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3007D1PWRG4 Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-TSSOP |
Output Type 1-Channel (Mono) | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 6.5W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA3007D1PWR | Texas Instruments | 86.970 | 296-26880-1-ND | 7,88000 € | Direct |


