Parametric Equivalent

TLV5623CDGKR | |
|---|---|
DigiKey Part Number | TLV5623CDGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5623CDGKR |
Description | IC DAC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5623CDGKR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.07 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 20µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5623CDGK | Rochester Electronics, LLC | 12.004 | 2156-TLV5623CDGK-ND | 4,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,37213 € | 5.930,32 € |
| Unit Price without VAT: | 2,37213 € |
|---|---|
| Unit Price with VAT: | 2,87028 € |


