
SN75LBC171DWR | |
|---|---|
DigiKey Part Number | SN75LBC171DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LBC171DWR |
Description | IC TRANSCEIVER HALF 3/3 20SOIC |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC171DWR Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/3 | Supplier Device Package 20-SOIC |
Duplex Half | Base Product Number |

