
SN74LVC1G02DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G02DSF2TR-ND - Tape & Reel (TR) 296-SN74LVC1G02DSF2CT-ND - Cut Tape (CT) 296-SN74LVC1G02DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DSF2 |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DSF2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G02DSFR | Texas Instruments | 196.645 | 296-28374-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17350 € | 17,35 € |
| 250 | 0,16044 € | 40,11 € |
| 500 | 0,15258 € | 76,29 € |
| 1.000 | 0,14610 € | 146,10 € |
| 2.500 | 0,13927 € | 348,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13042 € | 652,10 € |
| 10.000 | 0,12713 € | 1.271,30 € |
| 15.000 | 0,12548 € | 1.882,20 € |
| 25.000 | 0,12365 € | 3.091,25 € |
| 35.000 | 0,12259 € | 4.290,65 € |
| 50.000 | 0,12156 € | 6.078,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

