1 Circuit IC Switch 8:1 75Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051ANS

DigiKey Part Number
296-53349-ND
Manufacturer
Manufacturer Product Number
SN74LV4051ANS
Description
IC MUX 8:1 75OHM 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051ANS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
35MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.567
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85600 €8,56 €
500,72760 €36,38 €
1000,68780 €68,78 €
2500,64588 €161,47 €
5000,62056 €310,28 €
1.0000,59973 €599,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,41570 €