MFR Recommended
Similar
Similar
Similar

SN74LV125ADRE4 | |
|---|---|
DigiKey Part Number | SN74LV125ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV125ADRE4 |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ADRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV125ADR | Texas Instruments | 20.111 | 296-31863-1-ND | 0,36000 € | MFR Recommended |
| 74LVX125MX | onsemi | 0 | 74LVX125MXCT-ND | 0,00000 € | Similar |
| MC74LVX125DG | onsemi | 160 | MC74LVX125DGOS-ND | 0,31218 € | Similar |
| MC74LVX125DR2G | onsemi | 5.461 | MC74LVX125DR2GOSCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09639 € | 481,95 € |
| 7.500 | 0,09483 € | 711,23 € |
| 12.500 | 0,09310 € | 1.163,75 € |
| 17.500 | 0,09209 € | 1.611,58 € |
| 25.000 | 0,09112 € | 2.278,00 € |
| 62.500 | 0,08903 € | 5.564,38 € |
| Unit Price without VAT: | 0,09639 € |
|---|---|
| Unit Price with VAT: | 0,11663 € |




