Similar
Similar
Similar
Similar
Similar
Similar

SN74HC86QDRQ1 | |
|---|---|
DigiKey Part Number | SN74HC86QDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC86QDRQ1 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86QDRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86D,653 | Nexperia USA Inc. | 21.068 | 1727-2827-1-ND | 0,18000 € | Similar |
| 74HC86D-Q100,118 | Nexperia USA Inc. | 371 | 1727-74HC86D-Q100,118CT-ND | 0,20000 € | Similar |
| 74HC86S14-13 | Diodes Incorporated | 2.876 | 74HC86S14-13DICT-ND | 0,24000 € | Similar |
| MC74HC86ADG | onsemi | 155 | MC74HC86ADGOS-ND | 0,16691 € | Similar |
| MC74HC86ADR2G | onsemi | 1.601 | MC74HC86ADR2GOSCT-ND | 0,26000 € | Similar |





