Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC574DWRE4 | |
|---|---|
DigiKey Part Number | SN74HC574DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC574DWRE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574DWRE4 Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC574DWR | Texas Instruments | 0 | 296-1597-1-ND | 0,82000 € | Similar |
| 74HC574D-Q100,118 | Nexperia USA Inc. | 2.094 | 1727-74HC574D-Q100,118CT-ND | 0,49000 € | Upgrade |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 0,19725 € | Similar |
| 74AHC574D,118 | Nexperia USA Inc. | 1.335 | 1727-6530-1-ND | 0,45000 € | Similar |
| 74HC574D,653 | Nexperia USA Inc. | 11.900 | 1727-2819-1-ND | 0,33000 € | Similar |




