MFR Recommended

SN74F244DWG4 | |
|---|---|
DigiKey Part Number | SN74F244DWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74F244DWG4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F244DWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F244DW | Rochester Electronics, LLC | 110.772 | 2156-SN74F244DW-ND | 0,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | 0,41623 € | 322,58 € |
| Unit Price without VAT: | 0,41623 € |
|---|---|
| Unit Price with VAT: | 0,50364 € |


