
SN74F112NSR | |
|---|---|
DigiKey Part Number | 296-28801-2-ND - Tape & Reel (TR) 296-28801-1-ND - Cut Tape (CT) 296-28801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F112NSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F112NSR Models |
Category | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 19 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 130 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45090 € | 45,09 € |
| 250 | 0,42144 € | 105,36 € |
| 500 | 0,40376 € | 201,88 € |
| 1.000 | 0,38919 € | 389,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37719 € | 754,38 € |
| 4.000 | 0,36732 € | 1.469,28 € |
| 6.000 | 0,36237 € | 2.174,22 € |
| 10.000 | 0,35689 € | 3.568,90 € |
| 14.000 | 0,35369 € | 4.951,66 € |
| 20.000 | 0,35061 € | 7.012,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

