
SN74CBTD3384CDWR | |
|---|---|
DigiKey Part Number | 296-19246-2-ND - Tape & Reel (TR) 296-19246-1-ND - Cut Tape (CT) 296-19246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDWR |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 24-SOIC |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBTD3384D,118 | Rochester Electronics, LLC | 3.183 | 2156-CBTD3384D,118-ND | 0,87540 € | Similar |
| CBT3384D,118 | Rochester Electronics, LLC | 4.000 | 2156-CBT3384D,118-954-ND | 0,79891 € | Parametric Equivalent |
| SN74CBTS3384DW | Rochester Electronics, LLC | 79.745 | 2156-SN74CBTS3384DW-ND | 0,49294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,42640 € | 10,66 € |
| 100 | 0,37370 € | 37,37 € |
| 250 | 0,34868 € | 87,17 € |
| 500 | 0,33358 € | 166,79 € |
| 1.000 | 0,33029 € | 330,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31093 € | 621,86 € |
| 4.000 | 0,30251 € | 1.210,04 € |
| 6.000 | 0,29829 € | 1.789,74 € |
| 10.000 | 0,29361 € | 2.936,10 € |
| 14.000 | 0,29088 € | 4.072,32 € |
| 20.000 | 0,28826 € | 5.765,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

