
SN74CB3Q6800DGVR | |
|---|---|
DigiKey Part Number | 296-19146-2-ND - Tape & Reel (TR) 296-19146-1-ND - Cut Tape (CT) 296-19146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q6800DGVR |
Description | IC BUS SWITCH 10 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q6800DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TVSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48240 € | 12,06 € |
| 100 | 0,42400 € | 42,40 € |
| 250 | 0,39612 € | 99,03 € |
| 500 | 0,37926 € | 189,63 € |
| 1.000 | 0,36541 € | 365,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35401 € | 708,02 € |
| 4.000 | 0,34462 € | 1.378,48 € |
| 6.000 | 0,33992 € | 2.039,52 € |
| 10.000 | 0,33471 € | 3.347,10 € |
| 14.000 | 0,33167 € | 4.643,38 € |
| 20.000 | 0,32875 € | 6.575,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

