
SN74ALVCH16270DLR | |
|---|---|
DigiKey Part Number | 296-SN74ALVCH16270DLRTR-ND - Tape & Reel (TR) 296-SN74ALVCH16270DLRCT-ND - Cut Tape (CT) 296-SN74ALVCH16270DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16270DLR |
Description | IC UNIV BUS RGRD BUS EXCH 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16270DLR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Registered Bus Exchanger | Supplier Device Package 56-SSOP |
Number of Circuits 12 ~ 24-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04446 € | 1.044,46 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

