
SN74ALVCH16271DL | |
|---|---|
DigiKey Part Number | 296-5203-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16271DL |
Description | IC UNIV BUS MUX BUS EXCH 56-SSOP |
Customer Reference | |
Detailed Description | Multiplexed Bus Exchanger 12 ~ 24-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16271DL Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Multiplexed Bus Exchanger | Supplier Device Package 56-SSOP |
Number of Circuits 12 ~ 24-Bit | Base Product Number |

