
SN74AHCT86BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT86BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT86BQARCT-ND - Cut Tape (CT) 296-SN74AHCT86BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86BQAR |
Description | IC GATE XOR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22092 € | 55,23 € |
| 500 | 0,21062 € | 105,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19169 € | 575,07 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| 9.000 | 0,18401 € | 1.656,09 € |
| 15.000 | 0,18117 € | 2.717,55 € |
| 21.000 | 0,17951 € | 3.769,71 € |
| 30.000 | 0,17792 € | 5.337,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

