


SN74ABT620DW | |
|---|---|
DigiKey Part Number | 296-4041-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT620DW |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT620DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98000 € | 9,80 € |
| 25 | 0,88960 € | 22,24 € |
| 100 | 0,79080 € | 79,08 € |
| 250 | 0,74356 € | 185,89 € |
| 500 | 0,71508 € | 357,54 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

