MFR Recommended

PGA204AU/1KG4 | |
|---|---|
DigiKey Part Number | PGA204AU/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA204AU/1KG4 |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA204AU/1KG4 Models |
Category | Current - Supply 5.2mA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PGA204AU/1K | Texas Instruments | 2.893 | 296-PGA204AU/1KCT-ND | 17,18000 € | MFR Recommended |


