
OPA643UB | |
|---|---|
DigiKey Part Number | 2156-OPA643UB-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA643UB |
Description | IC OPAMP VFB 800MHZ SGL 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA643UB Models |
Category | Current - Supply 20mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 19 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,66044 € | 254,72 € |
| Unit Price without VAT: | 5,66044 € |
|---|---|
| Unit Price with VAT: | 6,84913 € |

