
OPA362AIDCKR | |
|---|---|
DigiKey Part Number | 296-25194-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA362AIDCKR |
Description | IC AMP FILTER SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Filter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA362AIDCKR Models |
Category | Current - Supply 4.3 mA |
Manufacturer Texas Instruments | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 2.5V ~ 3.3V |
Part Status Active | Mounting Type Surface Mount |
Applications Filter | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Rail-to-Rail | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Base Product Number |
-3db Bandwidth 8.5 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44370 € | 1.331,10 € |
| Unit Price without VAT: | 0,44370 € |
|---|---|
| Unit Price with VAT: | 0,53688 € |

